
GMC21CG560G200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG560G200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG560G200NTCT-ND - Cut Tape (CT) 4713-GMC21CG560G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG560G200NT |
Description | CAP0805 COG 56PF 2% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.33500 | $3.35 |
| 50 | $0.24820 | $12.41 |
| 100 | $0.22150 | $22.15 |
| 500 | $0.17648 | $88.24 |
| 1,000 | $0.16259 | $162.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14177 | $567.08 |
| 8,000 | $0.13404 | $1,072.32 |
| 12,000 | $0.13017 | $1,562.04 |
| 20,000 | $0.12588 | $2,517.60 |
| 28,000 | $0.12337 | $3,454.36 |
| 40,000 | $0.12095 | $4,838.00 |
| Unit Price without VAT: | $0.56000 |
|---|---|
| Unit Price with VAT: | $0.61040 |

