Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B102J250CT | |
|---|---|
DigiKey Part Number | 1292-0805B102J250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B102J250CT |
Description | CAP CER 1000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B102J250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102J3RACTU | KEMET | 3,344 | 399-C0805C102J3RACTUCT-ND | $0.49000 | Parametric Equivalent |
| C0805C102J3REC | KEMET | 0 | C0805C102J3REC-ND | $0.07603 | Parametric Equivalent |
| C0805C102J3REC7210 | KEMET | 0 | C0805C102J3REC7210-ND | $0.05118 | Parametric Equivalent |
| C0805C102J3RECAUTO | KEMET | 0 | C0805C102J3RECAUTO-ND | $0.06773 | Parametric Equivalent |
| C0805C102J3RECAUTO7210 | KEMET | 0 | C0805C102J3RECAUTO7210-ND | $0.06139 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01233 | $49.32 |
| Unit Price without VAT: | $0.01233 |
|---|---|
| Unit Price with VAT: | $0.01344 |



