C0805C102J3RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3,344
Unit Price: $0.49000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.07603
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.05118
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.06773
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.06139
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.01233
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.08619
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 9,059
Unit Price: $0.41000
Datasheet
1000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C102J3RECTU

DigiKey Part Number
399-C0805C102J3RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C102J3RECTU
Description
CAP CER 0805 1NF 25V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102J3RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07900$316.00
Manufacturers Standard Package
Unit Price without VAT:$0.07900
Unit Price with VAT:$0.08611