Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KTPS200-18110-VI | |
|---|---|
DigiKey Part Number | KTPS200-18110-VI-ND |
Manufacturer | |
Manufacturer Product Number | KTPS200-18110-VI |
Description | AC/DC DESKTOP ADAPTER 18V 198W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18V 198 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 11A | |
Power (Watts) | 198 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.20" L x 3.19" W x 1.67" H (183.0mm x 81.0mm x 42.3mm) | |
Approval Agency | CB, CE, cUL, GS, PSE, UL | |
Weight | 1.9 lbs (861.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $109.23010 | $10,923.01 |
| Unit Price without VAT: | $109.23010 |
|---|---|
| Unit Price with VAT: | $119.06081 |














