
L6R200DM-180-C14 | |
|---|---|
DigiKey Part Number | 364-1610-ND |
Manufacturer | |
Manufacturer Product Number | L6R200DM-180-C14 |
Description | AC/DC DESKTOP ADAPTER 18V 198W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 11A | |
Power (Watts) | 200 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.03" L x 3.19" W x 1.67" H (204.0mm x 81.0mm x 42.4mm) | |
Approval Agency | CE, cULus, EN, FCC, TUV | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.09000 | $200.09 |
| 5 | $183.99000 | $919.95 |
| 20 | $171.17000 | $3,423.40 |
| Unit Price without VAT: | $200.09000 |
|---|---|
| Unit Price with VAT: | $218.09810 |












