N-Channel 60 V 12A (Tc) 33W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQS850EN-T1_GE3

DigiKey Part Number
SQS850EN-T1_GE3TR-ND - Tape & Reel (TR)
SQS850EN-T1_GE3CT-ND - Cut Tape (CT)
SQS850EN-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQS850EN-T1_GE3
Description
MOSFET N-CH 60V 12A PPAK1212-8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 12A (Tc) 33W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2021 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
33W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerPAK® 1212-8
Rds On (Max) @ Id, Vgs
21.5mOhm @ 6.1A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQS850EN-T1_BE3Vishay Siliconix2,990742-SQS850EN-T1_BE3CT-ND$2.14000Parametric Equivalent
In-Stock: 3,942
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.40000$2.40
10$1.51800$15.18
100$1.01460$101.46
500$0.79850$399.25
1,000$0.72896$728.96
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64069$1,922.07
6,000$0.59627$3,577.62
9,000$0.57365$5,162.85
15,000$0.54823$8,223.45
21,000$0.54418$11,427.78
Manufacturers Standard Package
Unit Price without VAT:$2.40000
Unit Price with VAT:$2.61600