
SQS850EN-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQS850EN-T1_BE3TR-ND - Tape & Reel (TR) 742-SQS850EN-T1_BE3CT-ND - Cut Tape (CT) 742-SQS850EN-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS850EN-T1_BE3 |
Description | N-CHANNEL 60-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Tc) 33W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2021 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 33W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® 1212-8 |
Rds On (Max) @ Id, Vgs 21.5mOhm @ 6.1A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQS850EN-T1_GE3 | Vishay Siliconix | 4,042 | SQS850EN-T1_GE3CT-ND | $2.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67043 | $2,011.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 10 | $1.51800 | $15.18 |
| 100 | $1.01460 | $101.46 |
| 500 | $0.79850 | $399.25 |
| 1,000 | $0.72896 | $728.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.35200 | $13.52 |
| 100 | $0.90170 | $90.17 |
| 500 | $0.70826 | $354.13 |
| 1,000 | $0.64601 | $646.01 |
| Unit Price without VAT: | $2.14000 |
|---|---|
| Unit Price with VAT: | $2.33260 |

