VS-20MT120UFP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $102.87000
Datasheet
Image for VS-20MT120UFP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20MT120UFP

DigiKey Part Number
VS-20MT120UFP-ND
Manufacturer
Manufacturer Product Number
VS-20MT120UFP
Description
IGBT MODULE 1200V 40A 240W MTP
Customer Reference
Detailed Description
IGBT Module NPT Full Bridge Inverter 1200 V 40 A 240 W Chassis Mount MTP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tray
Part Status
Obsolete
IGBT Type
NPT
Configuration
Full Bridge Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
40 A
Power - Max
240 W
Vce(on) (Max) @ Vge, Ic
4.66V @ 15V, 40A
Current - Collector Cutoff (Max)
250 µA
Input Capacitance (Cies) @ Vce
3.79 nF @ 30 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
16-MTP Module
Supplier Device Package
MTP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes