
VS-20MT120PFP | |
|---|---|
DigiKey Part Number | 112-VS-20MT120PFP-ND |
Manufacturer | |
Manufacturer Product Number | VS-20MT120PFP |
Description | IGBT MOD 1200V 57A 240W 16-MTP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 1200 V 57 A 240 W Chassis Mount 16-MTP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 57 A | |
Power - Max | 240 W | |
Vce(on) (Max) @ Vge, Ic | 2.16V @ 15V, 20A | |
Current - Collector Cutoff (Max) | 200 µA | |
Input Capacitance (Cies) @ Vce | 1430 pF @ 30 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 16-MTP Module | |
Supplier Device Package | 16-MTP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | $102.87000 | $10,801.35 |
| Unit Price without VAT: | $102.87000 |
|---|---|
| Unit Price with VAT: | $112.12830 |

