MFR Recommended

BZG04-130-M3-18 | |
|---|---|
DigiKey Part Number | BZG04-130-M3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-130-M3-18 |
Description | DIODE ZENER 160V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 130 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG04-130-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG04-130-M3_A-18TR-ND | $1.54000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.41175 | $2,470.50 |
| 12,000 | $0.38409 | $4,609.08 |
| 18,000 | $0.38319 | $6,897.42 |
| Unit Price without VAT: | $0.41175 |
|---|---|
| Unit Price with VAT: | $0.44881 |