
BZG04-130-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG04-130-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-130-M3_A-18 |
Description | DIODE ZENER 160V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 224V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 224V |
Mfr | Current - Peak Pulse (10/1000µs) 1.3A |
Series | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 145pF @ 1MHz |
Type Zener | Operating Temperature 150°C |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V (Max) | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 153V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.54000 | $1.54 |
| 2 | $1.33000 | $2.66 |
| 3 | $1.22667 | $3.68 |
| 5 | $1.10200 | $5.51 |
| 7 | $1.03000 | $7.21 |
| 10 | $0.96100 | $9.61 |
| 25 | $0.80760 | $20.19 |
| 50 | $0.71160 | $35.58 |
| 100 | $0.63070 | $63.07 |
| Unit Price without VAT: | $1.54000 |
|---|---|
| Unit Price with VAT: | $1.67860 |

