IDCP3020ER470M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Signal Transformer
In Stock: 4,464
Unit Price: $0.85000
Datasheet

Similar


Bourns Inc.
In Stock: 1,212
Unit Price: $0.78000
Datasheet
47 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDCP3020ER470M

DigiKey Part Number
IDCP3020ER470M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDCP3020ER470M
Description
FIXED IND 47UH 1.1A 180 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 1.1 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IDCP3020ER470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.39531$1,976.55
Unit Price without VAT:$0.39531
Unit Price with VAT:$0.43089