47 µH Unshielded Wirewound Inductor 1.47 A 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC75-470

DigiKey Part Number
595-1391-2-ND - Tape & Reel (TR)
595-1391-1-ND - Cut Tape (CT)
595-SC75-470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC75-470
Description
FIXED IND 47UH 1.47A 180 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Wirewound Inductor 1.47 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Unshielded
DC Resistance (DCR)
180mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.319" L x 0.287" W (8.10mm x 7.30mm)
Height - Seated (Max)
0.209" (5.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,464
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.69500$6.95
100$0.57220$57.22
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.47058$470.58
2,000$0.44374$887.48
3,000$0.42877$1,286.31
5,000$0.41064$2,053.20
7,000$0.39913$2,793.91
10,000$0.38729$3,872.90
Manufacturers Standard Package
Unit Price without VAT:$0.85000
Unit Price with VAT:$0.92650