MAL214275331E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.17987
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.19147
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nichicon
In Stock: 2,674
Unit Price: $0.62000
Datasheet

Similar


Nichicon
In Stock: 1,522
Unit Price: $0.71000
Datasheet

Similar


Nichicon
In Stock: 1,957
Unit Price: $0.75000
Datasheet

Similar


Nichicon
In Stock: 433
Unit Price: $1.30000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $0.00000
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214275331E3

DigiKey Part Number
MAL214275331E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214275331E3
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2500 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ High Frequency
364.5 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.19147$957.35
Unit Price without VAT:$0.19147
Unit Price with VAT:$0.20870