Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAL214235331E3 | |
|---|---|
DigiKey Part Number | MAL214235331E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214235331E3 |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2500 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 364.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19147 | $957.35 |
| Unit Price without VAT: | $0.19147 |
|---|---|
| Unit Price with VAT: | $0.20870 |








