HVR3700004753FR500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,965
Unit Price: $0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.03030
Datasheet
475 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR3700004753FR500

DigiKey Part Number
PPCHF475KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HVR3700004753FR500
Description
RES 475K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
475 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR3700004753FR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVR3700004753FA100Vishay Beyschlag/Draloric/BC Components1,96556-HVR3700004753FA100CT-ND$0.63000Parametric Equivalent
ERL20475K00FKEK500Vishay Dale0541-ERL20475K00FKEK500-ND$5.03030Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13716$685.80
Manufacturers Standard Package
Unit Price without VAT:$0.13716
Unit Price with VAT:$0.14950