475 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR3700004753FA100

DigiKey Part Number
56-HVR3700004753FA100CT-ND - Cut Tape (CT)
56-HVR3700004753FA100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HVR3700004753FA100
Description
HVR37 1% A1 475K
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
475 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,965
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.40300$4.03
25$0.34240$8.56
50$0.30360$15.18
100$0.27090$27.09
250$0.23500$58.75
500$0.21244$106.22
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.19714$197.14
2,000$0.18053$361.06
3,000$0.17198$515.94
5,000$0.16233$811.65
7,000$0.15657$1,095.99
10,000$0.15095$1,509.50
Manufacturers Standard Package
Unit Price without VAT:$0.63000
Unit Price with VAT:$0.68670