
TE0818-02-9GI81-A | |
|---|---|
DigiKey Part Number | 1686-TE0818-02-9GI81-A-ND |
Manufacturer | |
Manufacturer Product Number | TE0818-02-9GI81-A |
Description | ULTRASOM+ MPSOC MODULE WITH ZYNQ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zynq UltraScale+ Embedded Module 4GB 128MB |
Datasheet | Datasheet |
Category | Flash Size 128MB |
Manufacturer Trenz Electronic GmbH | RAM Size 4GB |
Series | Connector Type Board-to-Board (BTB) Socket - 4 x 240 |
Packaging Bulk | Size / Dimension 2.990" L x 2.050" W (76.00mm x 52.00mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Module/Board Type MPU Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,152.05000 | $2,152.05 |
| Unit Price without VAT: | $2,152.05000 |
|---|---|
| Unit Price with VAT: | $2,345.73450 |

