
TJ15S06M3L(T6L1,NQ | |
|---|---|
DigiKey Part Number | 264-TJ15S06M3L(T6L1,NQTR-ND - Tape & Reel (TR) 264-TJ15S06M3L(T6L1,NQCT-ND - Cut Tape (CT) 264-TJ15S06M3L(T6L1,NQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJ15S06M3L(T6L1,NQ |
Description | MOSFET P-CH 60V 15A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 15A (Ta) 41W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TJ15S06M3L(T6L1,NQ Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) +10V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1770 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 41W (Tc) |
FET Type | Operating Temperature 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package DPAK+ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 50mOhm @ 7.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.76000 | $2.76 |
| 10 | $1.75400 | $17.54 |
| 100 | $1.18090 | $118.09 |
| 500 | $0.93522 | $467.61 |
| 1,000 | $0.85618 | $856.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.78971 | $1,579.42 |
| 4,000 | $0.73382 | $2,935.28 |
| 6,000 | $0.70536 | $4,232.16 |
| 10,000 | $0.67338 | $6,733.80 |
| 14,000 | $0.66008 | $9,241.12 |
| Unit Price without VAT: | $2.76000 |
|---|---|
| Unit Price with VAT: | $3.00840 |

