MFR Recommended

TL1453CPWRG4 | |
|---|---|
DigiKey Part Number | TL1453CPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL1453CPWRG4 |
Description | IC REG CTRLR 16TSSOP |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL1453CPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | PWM | |
Function | - | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 40V | |
Frequency - Switching | 1kHz ~ 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.43755 | $4,875.10 |
| 4,000 | $2.38785 | $9,551.40 |
| Unit Price without VAT: | $2.43755 |
|---|---|
| Unit Price with VAT: | $2.65693 |


