Boost Regulator Positive Output DC-DC Controller IC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1453CPWR

DigiKey Part Number
TL1453CPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL1453CPWR
Description
IC REG CTRLR 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output DC-DC Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL1453CPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
PWM
Function
-
Output Configuration
Positive
Topology
Boost
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.6V ~ 40V
Frequency - Switching
1kHz ~ 500kHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Dead Time Control, Frequency Control
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.46224$8,924.48
Manufacturers Standard Package
Unit Price without VAT:$4.46224
Unit Price with VAT:$4.86384

Other Suppliers on DigiKey

12,000In Stock
Ships from Rochester Electronics, LLC