
SN74HCT139PWT | |
|---|---|
DigiKey Part Number | 296-SN74HCT139PWTTR-ND - Tape & Reel (TR) 296-SN74HCT139PWTCT-ND - Cut Tape (CT) 296-SN74HCT139PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT139PWT |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT139PWT Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT139PWR | Texas Instruments | 8,843 | 296-11999-1-ND | $0.67000 | Parametric Equivalent |
| SN74HCT139PWT | Texas Instruments | 10,759 | 296-SN74HCT139PWTCT-ND | $1.51000 | Parametric Equivalent |
| 74HCT139PW,118 | Nexperia USA Inc. | 13 | 1727-6621-1-ND | $0.45000 | Upgrade |
| 74HCT139PW-Q100J | Nexperia USA Inc. | 0 | 1727-74HCT139PW-Q100JTR-ND | $0.21112 | Similar |
| 74HCT241D,653 | Nexperia USA Inc. | 643 | 1727-4092-1-ND | $0.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.51000 | $1.51 |
| 10 | $1.08900 | $10.89 |
| 25 | $0.98360 | $24.59 |
| 100 | $0.86840 | $86.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.81336 | $203.34 |
| 500 | $0.78016 | $390.08 |
| Unit Price without VAT: | $1.51000 |
|---|---|
| Unit Price with VAT: | $1.64590 |

