
DAC8534EVM | |
|---|---|
DigiKey Part Number | 296-17255-ND |
Manufacturer | |
Manufacturer Product Number | DAC8534EVM |
Description | EVAL BOARD FOR DAC8534 |
Customer Reference | |
Detailed Description | DAC8534 - 16 Bit 52k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of DAC's | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 52k | |
Data Interface | SPI, DSP | |
Settling Time | 8µs | |
DAC Type | Voltage | |
Utilized IC / Part | DAC8534 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


