


A3BBB-1018G | |
|---|---|
DigiKey Part Number | A3BBB-1018G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-1018G |
Description | IDC CABLE- ASR10B/AE10G/ASR10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.85000 | $9.85 |
| 10 | $8.15800 | $81.58 |
| 25 | $7.57080 | $189.27 |
| 50 | $7.15500 | $357.75 |
| 100 | $6.76290 | $676.29 |
| 250 | $6.27852 | $1,569.63 |
| 500 | $5.93636 | $2,968.18 |
| 1,000 | $5.61382 | $5,613.82 |
| 2,500 | $5.36346 | $13,408.65 |
| Unit Price without VAT: | $9.85000 |
|---|---|
| Unit Price with VAT: | $10.73650 |




