


A3BBB-1006G | |
|---|---|
DigiKey Part Number | A3BBB-1006G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-1006G |
Description | IDC CABLE- ASR10B/AE10G/ASR10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.34000 | $9.34 |
| 10 | $7.74000 | $77.40 |
| 25 | $7.18160 | $179.54 |
| 50 | $6.78720 | $339.36 |
| 100 | $6.41510 | $641.51 |
| 250 | $5.95548 | $1,488.87 |
| 500 | $5.63086 | $2,815.43 |
| 1,000 | $5.32485 | $5,324.85 |
| 2,500 | $5.06234 | $12,655.85 |
| Unit Price without VAT: | $9.34000 |
|---|---|
| Unit Price with VAT: | $10.18060 |




