
130529 | |
|---|---|
DigiKey Part Number | A119199-ND |
Manufacturer | |
Manufacturer Product Number | 130529 |
Description | CONN SPADE TERM 13-17AWG |
Customer Reference | |
Detailed Description | Spade Terminal Connector Crimp 13-17 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130534 | TE Connectivity AMP Connectors | 0 | A119200-ND | $0.28131 | Similar |


