
130534 | |
|---|---|
DigiKey Part Number | A119200-ND |
Manufacturer | |
Manufacturer Product Number | 130534 |
Description | CONN SPADE TERM 13-17AWG #8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Stud Spade Terminal Connector Crimp 13-17 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 8 Stud | Length - Ring Center to Termination 0.280" (7.11mm) |
Width - Outer Edges 0.248" (6.30mm) | Tongue Inside Opening 0.169" (4.29mm) |
Length - Overall 0.587" (14.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.28131 | $5,626.20 |
| Unit Price without VAT: | $0.28131 |
|---|---|
| Unit Price with VAT: | $0.30663 |


