Parametric Equivalent
Parametric Equivalent

B72210S2151K551 | |
|---|---|
DigiKey Part Number | 495-77375-2-ND - Tape & Reel (TR) 495-77375-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S2151K551 |
Description | VARISTOR 240V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 30J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 430 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210S2151K101 | TDK | 12,158 | 495-1430-ND | $0.59000 | Parametric Equivalent |
| B72210U2151K501 | TDK | 2,874 | 495-77203-ND | $0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.54200 | $5.42 |
| 25 | $0.48440 | $12.11 |
| 100 | $0.42160 | $42.16 |
| 250 | $0.39156 | $97.89 |
| 500 | $0.37344 | $186.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.31461 | $471.92 |
| 3,000 | $0.30478 | $914.34 |
| 4,500 | $0.29986 | $1,349.37 |
| 7,500 | $0.29441 | $2,208.07 |
| 10,500 | $0.29122 | $3,057.81 |
| 15,000 | $0.28816 | $4,322.40 |
| Unit Price without VAT: | $0.77000 |
|---|---|
| Unit Price with VAT: | $0.83930 |



