
B72210U2151K501 | |
|---|---|
DigiKey Part Number | 495-77203-ND |
Manufacturer | |
Manufacturer Product Number | B72210U2151K501 |
Description | VARISTOR 240V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210U2151K501 Models |
Category | Varistor Voltage (Max) 264 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 30J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 430 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.44300 | $4.43 |
| 25 | $0.39600 | $9.90 |
| 100 | $0.34390 | $34.39 |
| 250 | $0.31904 | $79.76 |
| 500 | $0.30406 | $152.03 |
| 1,000 | $0.29171 | $291.71 |
| 2,500 | $0.27868 | $696.70 |
| 5,000 | $0.27082 | $1,354.10 |
| Unit Price without VAT: | $0.63000 |
|---|---|
| Unit Price with VAT: | $0.68670 |


