B72210S2151K551 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 12,158
Unit Price: $0.59000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,874
Unit Price: $0.63000
Datasheet
240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S2151K551

DigiKey Part Number
495-77375-2-ND - Tape & Reel (TR)
495-77375-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S2151K551
Description
VARISTOR 240V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
264 V
Manufacturer
TDK
Current - Surge
3.5 kA
Series
Energy
30J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
430 pF @ 1 kHz
Maximum AC Volts
150 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
240 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72210S2151K101TDK12,158495-1430-ND$0.59000Parametric Equivalent
B72210U2151K501TDK2,874495-77203-ND$0.63000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.54200$5.42
25$0.48440$12.11
100$0.42160$42.16
250$0.39156$97.89
500$0.37344$186.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.31461$471.92
3,000$0.30478$914.34
4,500$0.29986$1,349.37
7,500$0.29441$2,208.07
10,500$0.29122$3,057.81
15,000$0.28816$4,322.40
Manufacturers Standard Package
Unit Price without VAT:$0.77000
Unit Price with VAT:$0.83930