Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72210S0151K592 | |
|---|---|
DigiKey Part Number | 495-B72210S0151K592TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72210S0151K592 |
Description | VARISTOR 240V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 24J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 430 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210S0151K101 | TDK | 3,746 | 495-3781-ND | $0.51000 | Parametric Equivalent |
| B72210S0151K151 | TDK | 7,049 | 495-76205-1-ND | $0.69000 | Parametric Equivalent |
| B72210S0151K162 | TDK | 0 | 495-77577-1-ND | $0.66000 | Parametric Equivalent |
| B72210S0151K501 | TDK | 0 | B72210S0151K501-ND | $0.26518 | Parametric Equivalent |
| B72210S0151K551 | TDK | 1,735 | 495-76423-1-ND | $0.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26518 | $795.54 |
| Unit Price without VAT: | $0.26518 |
|---|---|
| Unit Price with VAT: | $0.28905 |


