B72210S0151K501 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 3,746
Unit Price: $0.51000
Datasheet

Parametric Equivalent


TDK
In Stock: 7,049
Unit Price: $0.69000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.66000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,735
Unit Price: $0.69000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.26518
Datasheet
240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0151K501

DigiKey Part Number
B72210S0151K501-ND
Manufacturer
Manufacturer Product Number
B72210S0151K501
Description
VARISTOR 240V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
264 V
Manufacturer
TDK
Current - Surge
2.5 kA
Series
Energy
24J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
430 pF @ 1 kHz
Maximum AC Volts
150 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
240 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72210S0151K101TDK3,746495-3781-ND$0.51000Parametric Equivalent
B72210S0151K151TDK7,049495-76205-1-ND$0.69000Parametric Equivalent
B72210S0151K162TDK0495-77577-1-ND$0.66000Parametric Equivalent
B72210S0151K551TDK1,735495-76423-1-ND$0.69000Parametric Equivalent
B72210S0151K592TDK0495-B72210S0151K592TB-ND$0.26518Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
3,000$0.26518$795.54
Manufacturers Standard Package
Unit Price without VAT:$0.26518
Unit Price with VAT:$0.28905