Similar
Similar
Similar



STD170N4F7AG | |
|---|---|
DigiKey Part Number | 497-17307-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STD170N4F7AG |
Description | MOSFET N-CHANNEL 40V 80A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 172W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD170N4F7AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 172W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.11662 | $2,791.55 |
| 5,000 | $1.09780 | $5,489.00 |
| Unit Price without VAT: | $1.11662 |
|---|---|
| Unit Price with VAT: | $1.21712 |




