MFR Recommended
Similar
Similar
Similar



GNT412ABG | |
|---|---|
DigiKey Part Number | 271-2483-ND |
Manufacturer | |
Manufacturer Product Number | GNT412ABG |
Description | AC/DC CONVERTER 12V 300W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 270 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Efficiency 91% |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Last Time Buy | Features Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.00" W x 1.50" H (177.8mm x 100.0mm x 40.0mm) |
Voltage - Input 90 ~ 270 VAC | Approval Agency CE, cURus, DEMKO |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 33.3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NGB425S12K | SL POWER / Advanced Energy | 31 | 271-NGB425S12K-ND | $304.12000 | MFR Recommended |
| RPS-400-12-C | MEAN WELL USA Inc. | 4 | 1866-4051-ND | $114.67000 | Similar |
| RPS-400-12-SF | MEAN WELL USA Inc. | 0 | 1866-5440-ND | $130.30000 | Similar |
| RPS-400-12-TF | MEAN WELL USA Inc. | 0 | 1866-5441-ND | $130.30000 | Similar |
| TU425S12E | WEC | 335 | 2266-TU425S12E-ND | $323.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $731.16000 | $17,547.84 |
| Unit Price without VAT: | $731.16000 |
|---|---|
| Unit Price with VAT: | $796.96440 |






