


TU425S12E | |
|---|---|
DigiKey Part Number | 271-2843-ND |
Manufacturer | |
Manufacturer Product Number | TU425S12E |
Description | AC/DC CONVERTER 12V 280W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features DC Input Capable, Load Sharing, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.20" L x 3.30" W x 1.62" H (157.4mm x 83.8mm x 41.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cURus, DEMKO |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 22 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | $352.75031 | $11,288.01 |
| Unit Price without VAT: | $352.75031 |
|---|---|
| Unit Price with VAT: | $384.49784 |




