RF ANTENNA Bluetooth, IoT, ISM, RFID, WiFi 6E, WLAN PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive, Bracket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN250202-01P-150-MHF1

DigiKey Part Number
3228-AN250202-01P-150-MHF1-ND
Manufacturer
Manufacturer Product Number
AN250202-01P-150-MHF1
Description
RF ANT 2.45GHZ/5.5GHZ/6.5GHZ PCB
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, IoT, ISM, RFID, WiFi 6E, WLAN PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive, Bracket
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Sevskiy GmbH
VSWR
1.79, 1.93, 2.32
Series
Return Loss
-10dB, -8dB, -11dB
Packaging
Bulk
Gain
1.2dBi, 1.9dBi, 2.4dBi
Part Status
Active
Power - Max
10 W
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Features
Cable - 150mm
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Termination
U.FL (UMCC), I-PEX MHF1
Frequency (Center/Band)
2.045GHz, 2.4475GHz, 6.25GHz
Mounting Type
Adhesive, Bracket
Frequency Range
1.92GHz ~ 2.17GHz, 2.41GHz ~ 2.485GHz, 4.5GHz ~ 8GHz
Height (Max)
0.031" (0.80mm)
Antenna Type
PCB Trace
Applications
Bluetooth, IoT, ISM, RFID, WiFi 6E, WLAN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Sevskiy GmbH
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.