
AN250201-01H | |
|---|---|
DigiKey Part Number | 3228-AN250201-01H-ND |
Manufacturer | |
Manufacturer Product Number | AN250201-01H |
Description | RF ANT 915MHZ/2.45GHZ/5GHz PCB |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT, ISM, LP-WAN, RFID, WLAN PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive, Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Cellular, General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 874MHz, 2.45GHz, 5.2GHz | |
Frequency Range | 824MHz ~ 924MHz, 2.4GHz ~ 2.5GHz, 4.4GHz ~ 6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2.61, 1.67, 1.92 | |
Return Loss | -7dB, -12dB, -10dB | |
Gain | 0.5dBi, 4dBi, 4.2dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive, Bracket | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, IoT, ISM, LP-WAN, RFID, WLAN |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $3.53100 | $35.31 |
| 50 | $3.39620 | $169.81 |
| 100 | $3.26710 | $326.71 |
| 500 | $3.14292 | $1,571.46 |
| 1,000 | $3.02348 | $3,023.48 |
| 5,000 | $2.90858 | $14,542.90 |
| 10,000 | $2.79805 | $27,980.50 |
| 50,000 | $2.69173 | $134,586.50 |
| Unit Price without VAT: | $3.67000 |
|---|---|
| Unit Price with VAT: | $4.00030 |


