Case Plastic, Polypropylene Black Equipment Case, Handles, Hinged Lid, Wheels 57.310" L x 18.480" W (1455.67mm x 469.39mm) X 8.390" (213.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE1630F

DigiKey Part Number
128-SE1630F-ND
Manufacturer
Manufacturer Product Number
SE1630F
Description
CASE PLAS BLK 57.31"L X 18.48"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Black Equipment Case, Handles, Hinged Lid, Wheels 57.310" L x 18.480" W (1455.67mm x 469.39mm) X 8.390" (213.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Case
Size / Dimension
57.310" L x 18.480" W (1455.67mm x 469.39mm)
Height
8.390" (213.11mm)
Area (L x W)
1059in² (6833cm²)
Design
Equipment Case, Handles, Hinged Lid, Wheels
Material
Color
Black
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$355.60000$355.60
5$315.04000$1,575.20
Manufacturers Standard Package
Unit Price without VAT:$355.60000
Unit Price with VAT:$387.60400