
SE1630 | |
|---|---|
DigiKey Part Number | 128-SE1630-ND |
Manufacturer | |
Manufacturer Product Number | SE1630 |
Description | CASE PLAS BLK 57.31"L X 18.48"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Black Equipment Case, Handles, Hinged Lid, Wheels 57.310" L x 18.480" W (1455.67mm x 469.39mm) X 8.390" (213.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 57.310" L x 18.480" W (1455.67mm x 469.39mm) | |
Height | 8.390" (213.11mm) | |
Area (L x W) | 1059in² (6833cm²) | |
Design | Equipment Case, Handles, Hinged Lid, Wheels | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.53000 | $259.53 |
| 5 | $221.85600 | $1,109.28 |
| 10 | $221.18700 | $2,211.87 |
| Unit Price without VAT: | $259.53000 |
|---|---|
| Unit Price with VAT: | $282.88770 |


