Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECO-S2EB102EA | |
|---|---|
DigiKey Part Number | P10132-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2EB102EA |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2EB102EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.508 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 199mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX102M250A042 | Cornell Dubilier Knowles | 0 | 338-2289-ND | $0.00000 | Direct |
| LGN2E102MELC35 | Nichicon | 109 | 493-8340-ND | $12.32000 | Direct |
| LGW2E102MELC35 | Nichicon | 16 | 493-8542-ND | $12.54000 | Direct |
| 381LQ102M250K042 | Cornell Dubilier Knowles | 3,237 | 338-3748-ND | $11.99000 | Similar |
| 381LR102M250A042 | Cornell Dubilier Knowles | 4,036 | 338-2276-ND | $15.62000 | Similar |










