Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

381LX102M250A042 | |
|---|---|
DigiKey Part Number | 338-2289-ND |
Manufacturer | |
Manufacturer Product Number | 381LX102M250A042 |
Description | CAP ALUM 1000UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ102M250K042 | Cornell Dubilier Knowles | 3,237 | 338-3748-ND | $11.99000 | Similar |
| 381LR102M250K052 | Cornell Dubilier Knowles | 10,950 | 338-2477-ND | $12.99000 | Similar |
| 381LX102M250A452 | Cornell Dubilier Knowles | 100 | 338-381LX102M250A452-ND | $20.66000 | Similar |
| 381LX102M250K052 | Cornell Dubilier Knowles | 46 | 338-3826-ND | $10.22000 | Similar |
| 381LR102M250A042 | Cornell Dubilier Knowles | 4,036 | 338-2276-ND | $15.62000 | Parametric Equivalent |











