Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

ELJ-FA1R0KF2 | |
|---|---|
DigiKey Part Number | PCD1008TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-FA1R0KF2 |
Description | FIXED IND 1UH 230MA 690 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 230 mA 690mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-FA1R0KF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 690mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 115MHz | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |






