
PM1210-1R0J-RC | |
|---|---|
DigiKey Part Number | M8540TR-ND - Tape & Reel (TR) M8540CT-ND - Cut Tape (CT) M8540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1210-1R0J-RC |
Description | FIXED IND 1UH 230MA 690 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 230 mA 690mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-1R0J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 690mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 115MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.32300 | $3.23 |
| 100 | $0.26620 | $26.62 |
| 1,000 | $0.21889 | $218.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20638 | $412.76 |
| 4,000 | $0.19460 | $778.40 |
| 6,000 | $0.18803 | $1,128.18 |
| 10,000 | $0.18007 | $1,800.70 |
| 14,000 | $0.17502 | $2,450.28 |
| 20,000 | $0.16983 | $3,396.60 |
| 50,000 | $0.16039 | $8,019.50 |
| Unit Price without VAT: | $0.39000 |
|---|---|
| Unit Price with VAT: | $0.42510 |

