


IMC1210ER1R0K | |
|---|---|
DigiKey Part Number | 541-1577-2-ND - Tape & Reel (TR) 541-1577-1-ND - Cut Tape (CT) 541-1577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC1210ER1R0K |
Description | FIXED IND 1UH 400MA 700 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 400 mA 700mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IMC1210ER1R0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | 0.095" (2.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.76300 | $7.63 |
| 100 | $0.62830 | $62.83 |
| 1,000 | $0.51677 | $516.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.48730 | $974.60 |
| 4,000 | $0.45954 | $1,838.16 |
| 6,000 | $0.44406 | $2,664.36 |
| 10,000 | $0.42532 | $4,253.20 |
| 14,000 | $0.41342 | $5,787.88 |
| 20,000 | $0.40751 | $8,150.20 |
| Unit Price without VAT: | $0.93000 |
|---|---|
| Unit Price with VAT: | $1.01370 |

