
B82422T1102K000 | |
|---|---|
DigiKey Part Number | 495-1729-2-ND - Tape & Reel (TR) 495-1729-1-ND - Cut Tape (CT) 495-1729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1102K000 |
Description | FIXED IND 1UH 400MA 600 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 400 mA 600mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1102K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.39100 | $3.91 |
| 25 | $0.36240 | $9.06 |
| 50 | $0.34160 | $17.08 |
| 100 | $0.32200 | $32.20 |
| 250 | $0.29788 | $74.47 |
| 500 | $0.28084 | $140.42 |
| 1,000 | $0.26479 | $264.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.23719 | $474.38 |
| 4,000 | $0.22366 | $894.64 |
| 6,000 | $0.21611 | $1,296.66 |
| 10,000 | $0.20697 | $2,069.70 |
| 14,000 | $0.20117 | $2,816.38 |
| 20,000 | $0.19818 | $3,963.60 |
| Unit Price without VAT: | $0.47000 |
|---|---|
| Unit Price with VAT: | $0.51230 |


