- Embedded Module ARM® Cortex®-A53 1.5GHz 2GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Embedded Module ARM® Cortex®-A53 1.5GHz 2GB
RK3328-SOM-2G

RK3328-SOM-2G

DigiKey Part Number
1188-RK3328-SOM-2G-ND
Manufacturer
Manufacturer Product Number
RK3328-SOM-2G
Description
RK3328-SOM-2G
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
- Embedded Module ARM® Cortex®-A53 1.5GHz 2GB
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-A53
Manufacturer
Olimex LTD
Speed
1.5GHz
Packaging
Bulk
RAM Size
2GB
Part Status
Active
Connector Type
USB
Module/Board Type
MPU Core
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$116.02000$116.02
Manufacturers Standard Package
Unit Price without VAT:$116.02000
Unit Price with VAT:$126.46180