


RK3328-SOM-1G | |
|---|---|
DigiKey Part Number | 1188-RK3328-SOM-1G-ND |
Manufacturer | |
Manufacturer Product Number | RK3328-SOM-1G |
Description | RK3328-SOM-1G |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM® Cortex®-A53 1.5GHz 1GB |
Category | Core Processor ARM® Cortex®-A53 |
Manufacturer Olimex LTD | Speed 1.5GHz |
Packaging Bulk | RAM Size 1GB |
Part Status Active | Connector Type USB |
Module/Board Type MPU Core |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.34000 | $73.34 |
| Unit Price without VAT: | $73.34000 |
|---|---|
| Unit Price with VAT: | $79.94060 |


