Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S9S12DG12F1VPVE | |
|---|---|
DigiKey Part Number | S9S12DG12F1VPVE-ND |
Manufacturer | |
Manufacturer Product Number | S9S12DG12F1VPVE |
Description | IC MCU 16BIT 128KB FLASH 112LQFP |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Last Time Buy | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.25V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor HCS12 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 112-LQFP (20x20) |
Peripherals PWM, WDT | Package / Case 112-LQFP |
Number of I/O 91 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S12DG128VPVE | NXP USA Inc. | 0 | MC9S12DG128VPVE-ND | $50.42057 | Parametric Equivalent |
| MC9S12DJ128VPVE | NXP USA Inc. | 0 | MC9S12DJ128VPVE-ND | $54.07840 | Parametric Equivalent |
| MC9S12DT128VPVE | NXP USA Inc. | 0 | MC9S12DT128VPVE-ND | $49.74890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $39.49933 | $11,849.80 |
| Unit Price without VAT: | $39.49933 |
|---|---|
| Unit Price with VAT: | $43.05427 |




