


MC9S12DT128VPVE | |
|---|---|
DigiKey Part Number | MC9S12DT128VPVE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12DT128VPVE |
Description | IC MCU 16BIT 128KB FLASH 112LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.25V |
DigiKey Programmable Verified | Data Converters A/D 16x10b |
Core Processor HCS12 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI | Supplier Device Package 112-LQFP (20x20) |
Peripherals PWM, WDT | Package / Case 112-LQFP |
Number of I/O 91 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $49.74890 | $14,924.67 |
| Unit Price without VAT: | $49.74890 |
|---|---|
| Unit Price with VAT: | $54.22630 |



