MFR Recommended
Similar

4710KL-05W-B39-E50 | |
|---|---|
DigiKey Part Number | 4710KL-05W-B39-E50-ND |
Manufacturer | |
Manufacturer Product Number | 4710KL-05W-B39-E50 |
Description | FAN AXIAL 119X25.5MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 88.2 CFM (2.47m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 35.0dB |
Mfr | Power (Watts) 3.6 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.397 lb (180.08 g) |
Width 25.50mm | Current Rating (Amps) 0.150A |
Air Flow 88.2 CFM (2.47m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.129 in H2O (32.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 100000 Hrs @ 25°C |
Features Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11925SA-24N-ETD-0 | NMB Technologies Corporation | 0 | 12-11925SA-24N-ET-D0-ND | $21.96760 | MFR Recommended |
| OD1225-24HB01A | Orion Fans | 800 | 1053-1130-ND | $36.75000 | Similar |



